PIDG Insulated Terminal, 14AWG, M4 Stud, Copper/Tin
Yellow Insulated Crimp Terminal, 12-10 AWG, 600V, Tin Plated Brass
PIDG Spade Terminal, 22-16AWG, M4, 300V, Copper/Tin
Yellow Insulated Ring Terminal, 10-12 AWG, M4 Stud, 600V, Crimp
PIDG Ring Terminal, 16-22AWG, Copper/Tin, Red, 300V
Spring Terminal, 16-22AWG, Red Vinyl Insulated, Tin Plated Bronze
PIDG Crimp Terminal, Red Nylon, 16-22AWG, 300V, Tin Plated Copper
Female Crimp Terminal, 12-10 AWG, Copper/Tin, Free Hanging
Insulated Spade Terminal 14-16AWG Copper Tin Blue 600V
Ring Terminal, 14-16AWG, Copper, Tin Plated, Insulated, Crimp
Spring Spade Terminal, 16-22AWG, Brass/Tin, Insulated, 600V
Female Crimp Ring Terminal, 18-14 AWG, Tin Plated Brass
Ring Terminal, 16-22AWG, Copper/Tin, Insulated, Red, 300V
Ring Terminal, 14-16AWG, Copper, Tin, Blue, Insulated, Crimp, 300V
PIDG Female Crimp Terminal, 22-16 AWG, Red Nylon, Tin Plated Copper
Ring Terminal, 16-22AWG, Nickel, Orange, 650°C, Crimp
Ring Terminal, 16-22AWG, Copper, Tin, Insulated, 300V
Red Insulated Spade Terminal, 16-22AWG, Copper/Tin, 300V
PIDG Insulated Terminal, Crimp, 14-16 AWG, Copper, Tin/Lead Plated
Ring Terminal, 16-22AWG, Copper/Tin, Crimp, Non-Insulated