Military-grade operational amplifier featuring a low input offset voltage of 200 µV maximum. This single-function, voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C. It offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 5mA. Key performance specifications include a minimum voltage gain of 150,000 and a nominal slew rate of 0.08 V/µs. The component is housed in an 8-terminal CDIP package (R-GDIP-T8) and is available with screening levels 38535V, 38534K, and 883S.
Analog Devices M38510/13502SPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.08 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 150000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices M38510/13502SPA to view detailed technical specifications.
No datasheet is available for this part.