
64 Kbit serial I²C bus EEPROM for surface mount applications. Features 8K x 8 organization with a 64Kb density, operating at up to 1MHz frequency. Offers a 2-wire serial interface with a maximum access time of 450ns and a maximum supply voltage of 5.5V. This RoHS compliant EEPROM is designed for a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics M24C64-WMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
