Coaxial Cable Polyethylene 34AWG 4.62mm 1700VAC
Marmon Aerospace & Defense M17/184-00001 technical specifications.
| Type | Coaxial Cable |
| Size | 34AWG |
| Conductor Material | Copper Covered Steel |
| Maximum Outer Diameter | 4.62mm |
| Max Voltage Rating | 1700VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marmon Aerospace & Defense M17/184-00001 to view detailed technical specifications.
No datasheet is available for this part.