The ACS08A16S-5PW(003)(B30) is a circular cable mount connector with a 3-pin configuration, rated for 700VDC and operating within a temperature range of -55 to 125°C. It features a right-angle body orientation and is terminated using solder. This connector is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACS08A16S-5PW(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08A16S-5PW(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.