Search Results for "lqw2bas47nj00l murata manufacturing"
Filters
LQW2BAS47NJ00L
Murata
SMD Inductor 47nH 5% 200MHz Unshielded 0805
Datasheet
CHIP, 0805
Active
Case Code (Imperial):
0805
Case Code (Metric):
2015
Package/Case:
0805
Core Material:
Air, Non-Magnetic
Distributor
Stock
69+
230+
Quest
478
$0.2187
$0.1458