
General purpose chip inductor with 2.2nH inductance, designed for surface mount applications. Features a 0402 (1005 metric) case size, unshielded construction, and an alumina core. Offers a maximum DC current of 1A, a DC resistance of 27mR, and a self-resonant frequency of 14GHz. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Murata LQW15AN2N2C10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Current | 1A |
| DC Resistance (DCR) | 27mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN2N2C10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
