
This 2-row unshrouded header features 12 solder termination contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header measures 15.24mm in length, 5.08mm in depth, and 24.39mm in height. It operates within a temperature range of -55°C to 125°C and is rated for 150VDC or 100VAC.
Mill-Max 442-10-212-00-594000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 24.39 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 442-10-212-00-594000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.