Conn TNC Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Silver
Times Microwave LP-GTV-TFM technical specifications.
| Type | TNC Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave LP-GTV-TFM to view detailed technical specifications.
No datasheet is available for this part.