
Texas Instruments LMZ10500SILR technical specifications.
| Depth | 2.6mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10500SILR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
