The ECQE1106KS6 is a 10uF film capacitor with a rated voltage of 100VDC and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting with a radial termination style and measures 26 X 11.5 X 26 in size with a terminal pitch of 5mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQE1106KS6 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 11.5 X 26mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE1106KS6 to view detailed technical specifications.
No datasheet is available for this part.