IQD LFXTAL003052BULK technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 3.2768MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003052BULK to view detailed technical specifications.
No datasheet is available for this part.