This is a 33 picofarad ceramic capacitor with a DC rated voltage of 250 volts and a tolerance of 2%. It has a C0G dielectric and is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a terminal pitch of 2.54mm.
Kemet C320C330GAG5TA technical specifications.
| Capacitance | 33pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 5.84(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C320C330GAG5TA to view detailed technical specifications.
No datasheet is available for this part.