This 240mAh NiMH battery features a 25.1mm diameter and 6.7mm height, with a maximum operating temperature of 65°C and minimum operating temperature of -20°C. The battery has a nominal output voltage of 1.2V and is packaged in a metal case. It does not meet the requirements for SVHC compliance.
Varta 55625201068 technical specifications.
| Body Diameter | 25.1mm |
| Capacity | 240mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 25.1mm |
| Height | 6.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Outside Diameter | 25.1mm |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55625201068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.