Quad 2-input XOR gate IC, featuring CMOS technology and a 4000 series designation. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high level output current of -2.4mA and a low level output current of 2.4mA. Includes four independent 2-input XOR gates, each with a propagation delay of 100ns and turn-on delay time of 280ns. Packaged in a 14-pin SOIC (SOP) surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics HCF4030M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4030M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.