The AVX TBWD226M025CBLB0800 is a surface mount tantalum capacitor with a capacitance of 22uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.8. The capacitor is constructed with a flat construction and has a standard ESR type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 7343-31 package with a size of 7.3mm x 4.3mm x 2.9mm.
AVX TBWD226M025CBLB0800 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD226M025CBLB0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.