The 9C08052A32R4FKHFT is a 32.4 ohm, 1% tolerance, fixed chip resistor with a maximum operating temperature range of -55°C to 155°C. It is rated for 150V DC and has a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case and is available on cut tape. The part is RoHS compliant and contains lead, making it a lead-free component.
Yageo 9C08052A32R4FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 32.4R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C08052A32R4FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.