This film capacitor has a capacitance of 0.012uF and is rated for 2000VDC with a tolerance of 2%. It features a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The capacitor measures 26 X 9 X 18 and has a terminal pitch of 22.5.
HUA Jung MP2-123G0900AT1223 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 2% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 900VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-123G0900AT1223 to view detailed technical specifications.
No datasheet is available for this part.