The BTN8982TA is a half bridge based peripheral driver from Infineon, designed for operation within a 8-18V supply voltage range. It features a single terminal position and 7 terminals in total. The device is packaged in a TO-263, 7 PIN format and is compliant with AEC-Q100 screening level. It is a single-function device with a width of 9.25mm and a length of 10mm.
Infineon BTN8982TA technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTN8982TA to view detailed technical specifications.
No datasheet is available for this part.