
The AZ2280-1A-48DF is a SPST flange mount relay with a max operating temperature range of -55°C to 85°C. It has a max current rating of 30A and a max voltage rating of 28V DC. The relay is RoHS compliant and suitable for use in applications with a coil voltage of 48V DC. It can handle a coil current of 19mA and has a coil resistance of 2.56kΩ.
American Zettler AZ2280-1A-48DF technical specifications.
| Coil Current | 19mA |
| Coil Resistance | 2.56kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1A-48DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
