
This 5V, 20-pin SOIC Simple Programmable Logic Device (SPLD) offers 8 macro cells and 250 gates, operating at a frequency of 62MHz with a 15ns access time. Featuring FLASH memory technology, it supports surface mounting and operates within an industrial temperature range of -40°C to 85°C. The device is RoHS compliant and designed for a supply voltage range of 4.5V to 5.5V.
Microchip ATF16V8BQL-15SU technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 62MHz |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Turn-On Delay Time | 15ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
