Microchip AT91SAM9261B-CU-999 technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 190MHz |
| Interface | I2C, SPI, UART, USART, USB, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of Cores | 1 |
| Number of I/Os | 33 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261B-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.