14-bit, 8-channel simultaneous-sampling analog-to-digital converter (ADC) with bipolar input. Features 600 kS/s conversion rate, 1 LSB differential and integral nonlinearity, and 85 dB SNR. Operates from a 2.7V to 5.5V supply, with a power consumption of 335mW. Offers SPI and parallel interfaces, housed in a 64-VQFN package with gold contact plating. Suitable for operation between -40°C and 125°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS8548SRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 419.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 279.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8548SRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
