
12-bit, 8-channel simultaneous-sampling analog-to-digital converter (ADC) with bipolar input. Features a 650 kS/s conversion rate, 0.5 LSB DNL, and 0.75 LSB INL. Operates from a 2.7V to 5.5V supply, with a power consumption of 335mW. Offers SPI and parallel interfaces, with a 73.9dB SNR and 92dB SFDR. Packaged in a 64-VQFN with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS8528SRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 650KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 287.1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 650KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8528SRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
