
SigmaDSP® digital audio processor featuring a flexible audio routing matrix. This integrated circuit operates at a maximum frequency of 172MHz with a 56-bit data bus width. It offers 4 ADC channels, 12 GPIO pins, and supports I2C and SPI interfaces. The component is housed in an LQFP package for surface mounting, with an operating supply voltage of 3.3V and a memory size of 40KB. Operating temperature ranges from -40°C to 105°C.
Analog Devices ADAU1445YSVZ-3A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 56b |
| Frequency | 172MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 40KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of GPIO | 12 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1445YSVZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
