
256-position, single-circuit digital potentiometer with linear taper and 50kΩ resistance. Features selectable SPI or I2C serial interface, operating from a 2.7V to 5.5V supply with a low 3µA quiescent current. Offers a 1.2MHz -3dB bandwidth and a maximum operating frequency of 25MHz. Packaged in an MSOP for surface mounting, this volatile memory component operates across a -40°C to 125°C temperature range.
Analog Devices AD5161BRMZ50-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5161BRMZ50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
