
Texas Instruments TPS6591106A2ZRC technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS659110 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6591106A2ZRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
