
High-efficiency 96% buck-boost converter with 1.2A output current and fixed 5V output voltage. Features 1.7A current switches, 30µA quiescent current, and operates from 1.8V to 5.5V input. This positive output regulator is housed in a compact 3x3mm VSON package with a 1mm height, suitable for demanding power management applications. RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments TPS63002DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63002DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
