
10-bit, single-channel analog-to-digital converter (ADC) with a 1.25 MSPS conversion rate. Features include SPI interface, single-ended input, and integral nonlinearity of 1 LSB. Operates from a 2.7V to 5.5V supply with a nominal supply current of 5.5mA and low power consumption of 8.1mW. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV1572CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 8.1mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1572CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
