The C0603C101MCGAL is a 100pF ceramic chip capacitor with a voltage rating of 500VDC and a tolerance of 20%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It has a height of 0.8mm and is terminated with a pad style.
Kemet C0603C101MCGAL technical specifications.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603C101MCGAL to view detailed technical specifications.
No datasheet is available for this part.