
Dual, precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and a low 0.2pA input bias current. This surface mount device offers a 40µV input offset voltage and a 10V/µs slew rate, with each of its two channels capable of delivering 65mA output current. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant, lead-free component is designed for automotive applications.
Texas Instruments OPA2320AQDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.45mA |
| Output Current per Channel | 65mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2320AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
