Microchip MRF24WN0MA-I/RM100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MRF24WN0MA-I/RM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.