The GTS030-36-14P connector features 16 circular contacts with a straight body orientation and solder termination. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications.
Amphenol GTS030-36-14P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030-36-14P to view detailed technical specifications.
No datasheet is available for this part.