This is a 131072-word SRAM module with a 128000-word code capacity. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The module is designed for military-grade applications and meets the requirements of MIL-PRF-38534 Class H. It has a maximum access time of 25ns and is available in a die package.
Mercury Systems 5962-9559515H9C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mercury Systems 5962-9559515H9C to view detailed technical specifications.
No datasheet is available for this part.