
16-bit Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features 4 true bipolar analog input channels with single-ended input type. Offers a parallel interface and a 4 LSB integral nonlinearity. Operates within a -40°C to 85°C temperature range, powered by a 4.75V to 5.25V supply. This component has a power consumption of 200mW and an 86dB signal-to-noise ratio.
Texas Instruments ADS8342IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8342IBPFBTG4 to view detailed technical specifications.
No datasheet is available for this part.
