
16-bit Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features 4 true bipolar channels with a parallel interface. Operates with a dual 5V supply voltage and offers a wide temperature range of -40°C to 85°C. Achieves 86dB Signal to Noise Ratio (SNR) and 92dB Spurious-free dynamic range (SFDR). Packaged in a 48-TQFP with gold contact plating.
Texas Instruments ADS8342IBPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 208mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8342IBPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
