
16-bit, 250kSPS Analog-to-Digital Converter (ADC) with a pseudo-bipolar, fully differential input. Features a 16-bit resolution and 89.6dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V single supply, consuming 10mW typical power. SPI interface for serial data output. Integral Nonlinearity (INL) is 3LSB, with a Full Scale Error of 32LSB. Gold contact plating and RoHS compliant.
Texas Instruments ADS8317IDRBR technical specifications.
| Contact Plating | Gold |
| Full Scale Error | 32LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 89.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
