
16-bit, 250 kS/s successive approximation analog-to-digital converter (ADC) with a single analog input channel. Features SPI serial interface and bipolar input polarity. Operates from a single 5.5V supply with a nominal supply current of 2mA. Packaged in an 8-pin MSOP for surface mounting, this component offers a signal-to-noise ratio of 91.5dB.
Texas Instruments ADS8317IBDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 250KS/s |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
