
12-bit Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features single-ended input, serial interface, and bipolar polarity. Offers 72dB Signal to Noise Ratio (SNR) and 78dB Spurious-free dynamic range (SFDR). Operates from a 4.75V to 5.25V supply, consuming 17.5mW typical power. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments ADS7835E/250 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7835E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
