
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) featuring a 125 MSPS sampling rate. This surface-mount IC offers differential inputs and LVDS serial interface. Integral nonlinearity is 5 LSB, with a signal-to-noise ratio of 73.7 dB. Operating voltage range is 3V to 3.6V, with a nominal supply current of 300mA. Packaged in a 48-VQFN with gold contact plating, it operates from -40°C to 85°C.
Texas Instruments ADS6245IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| Power Dissipation | 1W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6245IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
