
Quad-channel, 11-bit analog-to-digital converter (ADC) with a 200 MS/s sampling rate. Features LVDS and parallel interfaces, 2 LSB integral nonlinearity, and 66.7 dB signal-to-noise ratio. Operates from a 1.7V to 1.9V supply voltage, with a power consumption of 900mW. Packaged in an 80-HTQFP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments ADS58C48IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 522mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 66.7dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C48IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
