
12-bit, 210 MS/s Analog-to-Digital Converter (ADC) with a single differential input channel. Features include 70.7 dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). This surface-mount device offers parallel and serial interfaces, operating from a 3V to 3.6V supply. Housed in a 7x7mm VQFN package, it supports a maximum power dissipation of 1.38W and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS5527IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.38W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 372mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5527IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
