12-bit, 210 MSPS Analog-to-Digital Converter (ADC) featuring differential input and LVDS/Parallel interface. This surface mount component offers 12-bit resolution with an Integral Nonlinearity of 2 LSB and a Signal-to-Noise Ratio of 70.7 dB. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V. The VQFN package with gold contact plating ensures reliable performance.
Texas Instruments ADS5527IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 372mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5527IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
