
24-bit, 8-channel analog-to-digital converter (ADC) featuring a 780S/s conversion rate and SPI interface. This bipolar, differential input device offers 1LSB differential nonlinearity and operates from a 2.7V to 5.25V supply. Packaged in a 48-TQFP with gold contact plating, it supports a temperature range of -40°C to 85°C and has a low power dissipation of 1.8mW.
Texas Instruments ADS1217IPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 780S/s |
| Differential Nonlinearity | 1LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
