
24-bit, 8-channel analog-to-digital converter (ADC) with a 1 kS/s conversion rate. Features differential inputs and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage range with a nominal supply current of 900µA. Housed in a 48-TQFP package, this component offers bipolar input polarity and a wide operating temperature range of -40°C to 85°C.
Texas Instruments ADS1217IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.8mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
