
5V fixed output, positive polarity linear voltage regulator IC with 500mA maximum output current. Features 0.9% accuracy, 200mV dropout voltage, and ultralow 110µA quiescent current. Operates from 2.6V to 12V input, providing a stable 5V output. Packaged in a 3mm x 3mm x 0.85mm MSOP with gold contact plating. RoHS compliant.
Analog Devices ADP3335ARMZ-5-R7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Dropout Voltage | 200mV |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 10mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3335ARMZ-5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
