Single-channel, general-purpose voltage feedback operational amplifier featuring a 260MHz -3dB bandwidth and 1000V/µs slew rate. This amplifier offers a 160MHz gain bandwidth product and is stable at a 6dB gain. Operating from dual supplies between 3V and 6V (or single supply 6V to 12V), it provides 50mA output current and exhibits 80dB CMRR and 78dB PSRR. Packaged in R-style with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8048ARZ-REEL7 technical specifications.
| -3db Bandwidth | 260MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.