25MHz Crystal, 20ppm Tol, 50R ESR, SMD, 4-Pin
ABM8 Crystal 25.0000 MHz 10pF SMD
27.120MHz 10pF 10ppm Ceramic SMD Crystal
24MHz Crystal Ultra Mini-CSMD 4-Pin Surface Mount
32MHz Crystal, Ultra Mini-CSMD, 4-Pin, ±10ppm Frequency Stability
ABM8 Series 25 MHz 3.2x2.5x0.7 MM ±50 PPM 18 pF -40+85 C SMD Crystal
25MHz Crystal, 50ppm Stability, 18pF Load Cap, Lead Free, CSMD Package
Crystal 18.432MHz, 20ppm, 4-Pin SMD, 3.2 x 2.5 x 0.7mm
ABM8 Series 3.2 x 2.5 x 0.7 mm 33 MHz 18 pF -40 ~ +85°C ±30 ppm Ceramic Crystal
25MHz Crystal, ±20ppm, 18pF, 50 Ohm, SMD
Ceramic SMD Crystal - 25MHZ, 0/+70 temp, 25ppm tol, 35ppm stab
Crystal 25MHz, 20ppm, 4-Pin SMD, 3.2 x 2.5 x 0.7mm
Crystal 27MHz, 20ppm, 4-Pin SMD, 3.2 x 2.5 x 0.7mm
ABM8 Series 3.2 x 2.5 x 0.7mm 18.432MHZ 50ppm 18PF CERAMIC SMD CRYSTAL
ABM8 Series 25 MHz ±25 ppm 18 pF -40 to 85 °C Surface Mount Ceramic Crystal
ABM8 Series 3.2 x 2.5 x 0.7mm 25 MHz ±30 ppm 18 pf -20°C ~ +70°C Crystal
ABM8 Series 8 MHz -40 to +85° C 18 pF 3.2x2.5x0.7 mm ±30 ppm SMT Crystal
ABM8 SERIES 3.2 x 2.5 mm 25 MHz 10 pF 0°C ~ +70°C ± 30 ppm SMT CRYSTAL
Ceramic SMD Crystal 25MHZ 3.2x2.5x0.7mm 18pF 0/70 temp 25ppm tol 35ppm stab
ABM8 Series 25 MHz ±50 ppm 18 pF -30 to 85 °C Surface Mount Ceramic Crystal