This 4-position receptacle connector features a shielded design and is intended for through hole mounting in a horizontal orientation. The connector has a white color with a copper alloy contact material and GXT plating. It measures 14.5mm in length and 14mm in depth, with a packaging quantity of 250 pieces per reel. The connector is RoHS compliant and features a tin plating with a solder termination. It has a UL94 V-0 flammability rating and is available in a tape and reel packaging format.
Amphenol 87520-0010ALF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-0010ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.