This high-density connector features 12 right-angle contacts with a termination method of solder and a mounting type of through hole. It has a maximum voltage rating of 30VAC and a maximum current rating of 0.5A per contact. The operating temperature range is -40 to 85°C.
Amphenol U65-F12-4120 technical specifications.
| Type | High Density |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol U65-F12-4120 to view detailed technical specifications.
No datasheet is available for this part.